My Wall HP 104 L My Wall HP 104 L TV trolley Height-adjustable Tiltable

MPN
HP 104 L
Brand
My Wall
EAN-13
4012386134121
Order Code
16-9748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £401.21 £341.03
10+ £335.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

My Wall HP 104 L, designated under the manufacturer's part number 1610006, is a height-adjustable and tiltable TV trolley engineered for versatile display solutions. Designed with robust construction, this mobile stand supports screens of various sizes, providing flexibility in settings such as conference rooms, classrooms, and trade shows. Its adjustable height feature allows users to position displays at optimal viewing levels, while the tilting mechanism facilitates improved viewing angles and reduces glare. This TV trolley is especially suited for environments where dynamic presentation setups are required, ensuring reliable support and ease of mobility.
Type TV trolley
Max. load Capacity 100kg
Colour Black
Depth 68.3cm
Dimensions (W x H x D) 135 x 230 x 68.3 cm
For Screen Size 152,4 cm (60") - 203,2 cm (80")
Height 230cm
Material (details) Steel, Glass
Max. distance to floor/ceiling 1560mm
Min. distance to floor/ceiling 1100mm
Pneumatic technology No
Tilt Range (bottom) 10°
Tilt Range (top) 5°
Weight 40000g
Width 135cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot