My Wall HP 103 L TV trolley telescopic height-adjustable tiltable 100in

MPN
HP 103 L
Brand
My Wall
EAN-13
4012386134114
Order Code
16-9747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £334.31 £284.16
10+ £279.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

My Wall HP 103 L, known alternatively as the 1610025 - My Wall HP 103 L, is specifically designed for the adaptive needs of modern audio-visual setups. This TV trolley is engineered with a telescopic mechanism that allows for adjustable height settings, accommodating screen sizes up to 100 inches. The device incorporates a tiltable feature, offering precise viewing angle adjustments to enhance display visibility. Typical applications include use in conference rooms, educational settings, and exhibition displays, where flexible and secure mounting solutions are required for large-screen televisions. Its robust construction and design ensure stability and durability, meeting rigorous engineering standards for safety and performance.
Type TV trolley
Max. load Capacity 100kg
Colour Black
Depth 68.3cm
Dimensions (W x H x D) 135 x 232.5 x 68.3 cm
For Screen Size 152,4 cm (60") - 254,0 cm (100")
Height 232.5cm
Material (details) Steel, Glass
Max. distance to floor/ceiling 1585mm
Min. distance to floor/ceiling 1100mm
Pneumatic technology No
Tilt Range (bottom) 10°
Tilt Range (top) 10°
Weight 40000g
Width 135cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot