My Wall HL66-1L 17-32" Monitor mount

MPN
HL66-1L
Brand
My Wall
EAN-13
4012386137795
Order Code
21-7077
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £154.65 £131.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The innovative monitor holder with Eye Level height adjustment provides for ergonomic working and highest comfort at the work place. In comparison to a conventional monitor stands it offers not only a stable base, but also intelligent functions for an optimum monitor increase. With the help of the integrated face recognition and a precise Eye Tracker the monitor adjusts itself automatically to the height of your eye - for a relaxed working and a healthy posture. The built-in motion sensor registers your position and adjusts the screen height optimally for you, while you can change to the manual mode at any time if needed. The built-in inductive charging field allows your smartphone to be charged wirelessly directly from the cradle – keeping your workplace tidy and your device always at hand. The bracket is suitable for 1 monitors up to 32 inches (81 cm) and offers full flexibility: You can rotate the screen by 360° and rotate sideways by +/- 12°, in order always to set the best viewing angle. Two mounting options are available for maximum adaptability. Either the practical clamp for table thicknesses of 10 - 80 mm or the robust adapter plate for a fixed screwing. Thus the holder is best suitable both for flexible work places as well as for permanent setups. The system is rounded off by a clever cable management, which provides for additional order on the study table.
Adjustable Height Yes
Rotation No

Reviews

Be the first to submit a review

Trustpilot