My Wall HL64L Monitor wall mount Black for 17"-32" height-adjustable

MPN
HL64L
Brand
My Wall
EAN-13
4012386137436
Order Code
16-9739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 20/07/2026

My Wall HL64L is a versatile monitor wall mount designed for displays ranging from 17 to 32 inches. This robust mount supports displays weighing up to 8 kg and offers a black finish that blends seamlessly into a variety of environments. It features height adjustability, enabling users to position their monitors at the optimal viewing level to reduce strain during extended use. Additionally, the mount is tiltable and swivelling, which enhances viewing flexibility and adapts to various ergonomic settings. With an integrated keyboard tray, this mount is particularly suitable for applications requiring efficient use of space, such as in command centres, control rooms, or industrial monitoring setups, where screen adjustability and space-saving are critical.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Add-on displays 1
Colour Black
Max. load Capacity 8kg
Pneumatic technology Yes
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 35°
VESA standard 100 x 75 mm

Reviews

Be the first to submit a review

Trustpilot