My Wall HL61L 2x Monitor base Black Rotatable Tiltable Height-adjustable

MPN
HL61L
Brand
My Wall
EAN-13
4012386136170
Order Code
16-9737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £79.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

My Wall HL61L Monitor Base is a sophisticated device designed to support dual monitors ranging from 43.2 cm (17") to 68.6 cm (27") in size. This black monitor base is engineered for versatility, featuring rotatable, tiltable, and height-adjustable capabilities to accommodate various viewing preferences and ergonomic requirements. As a member of the Displays, Mounts & Docking Stations category, this monitor base is suitable for use in environments such as engineering workstations, software development offices, and graphic design studios where precise positioning of monitors enhances productivity. The robust construction ensures stability while the adjustable features allow users to optimise their workspace efficiently, conforming to specific technical needs and user comfort.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 6kg
Add-on displays 2
Colour Black
Pneumatic technology No
Suitable For 43,2 cm (17") - 68,6 cm (27")

Reviews

Be the first to submit a review

Trustpilot