My Wall HL60L Monitor base 43.2-81.3cm Black Stand Rotatable

MPN
HL60L
Brand
My Wall
EAN-13
4012386136163
Order Code
16-9736
Country of Origin
China

Discontinued


My Wall HL60L is a robust and versatile monitor base designed for displays within the size range of 43.2 cm (17 inches) to 81.3 cm (32 inches). This black stand is rotatable, facilitating optimal ergonomic adjustments for various viewing angles, making it suitable for both professional and industrial environments where display flexibility and stability are paramount. The stand's construction ensures compatibility with a wide range of monitors, supporting seamless integration in workstations that require precision display alignment. Its ability to support dynamic viewing configurations makes it an ideal choice for engineering applications such as design studios, control rooms, and technical research environments where efficient use of space and ease of monitor adjustability are critical.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Add-on displays 1
Colour Black
Max. load Capacity 7kg
Pneumatic technology No
Screen size diagonal (inches) 1inch
Suitable For 43,2 cm (17") - 81,3 cm (32")

Trustpilot