My Wall HL56-1L Monitor Base Grey Height-adjustable Tiltable Swivelling Stand

MPN
HL56-1L
Brand
My Wall
EAN-13
4012386136101
Order Code
16-9733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

My Wall HL56-1L is a versatile monitor base designed to enhance the functionality of your display setup. This grey, height-adjustable stand accommodates monitors ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches), providing an adaptable solution for Displays, Mounts, and Docking Stations. The stand features a tiltable and swivelling design, allowing users to efficiently adjust viewing angles to suit ergonomic needs. Typically utilised in professional settings such as engineering workspaces or office environments, this stand supports dynamic adjustments to optimise display positioning and improve comfort during prolonged use. Its robust construction ensures stability and durability, essential for maintaining the integrity of high-use monitors.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Add-on displays 1
Colour Grey
Max. load Capacity 9kg
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 30°

Reviews

Be the first to submit a review

Trustpilot