My Wall HL53L Monitor wall mount Silver Swivelling Rotatable 17"-32"

MPN
HL 53 L
Brand
My Wall
EAN-13
4012386136019
Order Code
16-9719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £86.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

My Wall HL53L offers a robust and versatile monitor wall mount designed specifically for displays ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches) in size. This silver mount provides an adjustable solution with notable swivelling and rotatable capabilities, catering to the ergonomic demands of modern engineering environments. Crafted for secure attachment and optimal positioning, it ensures reliable support for monitors in both residential and professional settings, such as control rooms or graphic design studios. The mount's construction allows for precise angle adjustments, enhancing viewability and user comfort, which is particularly significant in applications requiring frequent screen orientation changes. Its durable design and adaptability make it a suitable choice for both commercial use and at-home workstations.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Add-on displays 1
Colour Silver
Max. load Capacity 8kg
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")

Reviews

Be the first to submit a review

Trustpilot