My Wall HL52L Monitor Desk Mount Silver Height-Adjustable 17"-32"

MPN
HL52L
Brand
My Wall
EAN-13
4012386136156
Order Code
16-9732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £77.38 £67.58
10+ £66.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

My Wall HL52L is a versatile monitor desk mount, identifiable by the manufacturer's part number HL52L, designed to accommodate displays from 43.2 cm (17") to 81.3 cm (32") in size. This durable silver mount is height-adjustable and capable of accommodating a single monitor or a laptop, thereby providing flexibility for various workspace configurations. It features a rotatable design that allows users to position their display for optimal viewing angles, making it suitable for use in professional environments such as engineering workstations, design studios, and office settings where space efficiency and ergonomics are critical. The adjustable nature of this mount offers engineers the capability to tailor their workspace to improve ergonomics and productivity, while ensuring stability and secure mounting for displays within the specified size range.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Silver
Max. table Thickness 80mm
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 90°

Reviews

Be the first to submit a review

Trustpilot