My Wall HL48MWL Motorised TV Ceiling Mount 23-65in Smart App Control White

MPN
HL48MWL
Brand
My Wall
EAN-13
4012386136996
Order Code
21-7073
Qty Unit Price (Ex VAT)
1+ £271.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This Smart home-compatible TV ceiling bracket can be set quickly and easily with voice control via APP or remote control. Thanks to the Alexa and Google HOME control, the Ideal holder can be integrated into your existing Smart home concept. At the same time the TV holder can also be moved with the radio remote control. The mounting on the ceiling has the advantage that the TV can be folded under the ceiling to save space. For those who like to watch TV in bed, the ceiling mount is a comfortable choice to look out of the lying position. In order to always reach the ideal viewing angle, the TV bracket can be tilted, folded, swiveled and aligned horizontally. The robust design allows a secure hold of TVs with screen sizes of 58 - 165 cm (23" - 65") and up to 30 kg weight. Apart from the great benefits of a smart home cinema, the holder is also suitable for a monitor, which must be folded down in a conference room. During a discussion, the monitor can be oriented to command Ideal and important facts can be demonstrated. The external power supply offers great flexibility with a cable length of 3 m during the installation. This text is machine translated.
Type Ceiling Mount
Maximum screen size 65"
Colour White

Reviews

Be the first to submit a review

Trustpilot