My Wall HL33L TV wall mount tiltable/swivelling adjustable wall distance

MPN
HL33L
Brand
My Wall
EAN-13
4012386134565
Order Code
16-9729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £28.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

My Wall HL33L's part number 1969618 is that provides a versatile solution for mounting televisions with its tiltable and swivelling design. This adjustable wall mount allows for precise positioning of displays, accommodating various viewing angles and distances. Designed to support a broad range of television sizes, it features robust construction suitable for secure installation in both domestic home theatres and commercial settings such as conference rooms and educational institutions. The HL33L's integration into a professional environment supports ergonomic considerations and optimises space by ensuring that screens are mounted efficiently and effectively.
Type Wall mount
Max. load Capacity 50kg
Colour Black
Depth 5.7cm
Dimensions (W x H x D) 55.5 x 24 x 5.7 cm
Distance to wall (max.) 86mm
Distance to wall (min.) 18mm
Height 24cm
Material (details) Steel
Pneumatic technology No
Rotation 30°
Weight 3.16kg
Width 55.5cm

Reviews

Be the first to submit a review

Trustpilot