My Wall HL18L Monitor desk mount Black Swivelling tiltable rotatable

MPN
HL 18 L
Brand
My Wall
EAN-13
4012386135289
Order Code
16-9706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £44.47 £37.80
10+ £36.98
50+ £36.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

My Wall HL18L Monitor desk mount offers a robust solution for displays ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches). This black desk mount is engineered to provide full adjustability, featuring swivelling, tilting, and rotatable capabilities to accommodate a variety of ergonomic requirements. Designed for use in professional settings such as engineering workstations, control rooms, and design studios, this mount ensures displays can be positioned for optimal viewing angles and heights, thus enhancing both user comfort and productivity. The solid construction and versatile adjustment options make it ideal for deploying a single monitor in environments that demand reliable display setups. Its compatibility with standard monitor sizes and its adaptability to the user's needs underline its functionality in a range of technical applications.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 1
Colour Black
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 15°

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot