My Wall HL15L TV wall mount Tiltable Swivelling 23"-42" TV wall mount

MPN
HL15L
Brand
My Wall
EAN-13
4012386134008
Order Code
16-9725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/11/2026

My Wall HL15L TV wall mount, identified by the manufacturer's part number 1891222, is a product engineered for supporting televisions ranging from 23 to 42 inches in size. This robust mount offers both tiltable and swivelling features, allowing for a versatile range of motion and optimal viewing angles, which are crucial in dynamic environments. Made from high-grade materials, the HL15L is suitable for use in residential homes, offices, and commercial settings where adaptable screen positioning is necessary to enhance viewing comfort and accommodate spatial constraints. Designed with precision engineering in mind, this wall mount ensures secure and reliable attachment to compatible televisions, providing a dependable solution for television installations requiring flexibility and durability.
Type Wall mount
Maximum screen size 42"
Max. load Capacity 20kg
Colour Black
Depth 6cm
Dimensions (W x H x D) 20 x 20 x 6 cm
Distance to wall (max.) 59mm
Distance to wall (min.) 59mm
For Screen Size 58,4 cm (23") - 106,7 cm (42")
Height 20cm
Holder Type Swivelling/tiltable
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 22.5°
Swivel Range (right) 22.5°
Tilt Range (bottom) 5°
Tilt Range (top) 15°
Weight 0.5kg
Width 20cm

Reviews

Be the first to submit a review

Trustpilot