My Wall HL15-2L TV wall mount Variable distance 58.4-106.7 cm Swivel tilt

MPN
HL15-2L
Brand
My Wall
EAN-13
4012386134022
Order Code
16-9724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 216 availableBack-order availability date - 03/12/2026

My Wall HL15-2L, offers a versatile solution for mounting televisions with its adjustable wall mount, also identified as 1891221 - My Wall HL15-2L. This product provides a variable distance range from 58.4 cm to 106.7 cm from the wall, allowing for optimal placement and viewing configurations. The mount features swivel and tilt capabilities, enabling precise adjustments to accommodate various room layouts and lighting conditions. Common applications for this wall mount include use in residential living rooms, commercial conference rooms, and educational environments, where flexibility in positioning and viewing angles is critical. Its robust construction ensures reliability and safety for securely displaying televisions.
Type Wall mount
Max. load Capacity 25kg
Colour Black
Depth 32.5cm
Dimensions (W x H x D) 20 x 20 x 32.5 cm
Distance to wall (max.) 325mm
Distance to wall (min.) 55mm
For Screen Size 58,4 cm (23") - 106,7 cm (42")
Height 20cm
Holder Type Swivelling/tiltable
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 5°
Tilt Range (top) 15°
Weight 0.9kg
Width 20cm

Reviews

Be the first to submit a review

Trustpilot