My Wall HL15-1L TV wall mount Swivelling Tiltable Dist. from wall 58.4cm-106.7c

MPN
HL15-1L
Brand
My Wall
EAN-13
4012386134015
Order Code
16-9723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.90
10+ £7.60
50+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 30/11/2026

My Wall HL15-1L, manufacturer part number 1891220, is a robust TV wall mount designed to provide versatile positioning for flat-panel displays. This product features a swivelling and tiltable mechanism, allowing for optimal viewing angles with an adjustable distance from the wall ranging between 58.4 cm and 106.7 cm. Constructed for engineering applications where precise alignment and space efficiency are crucial, such as in control rooms, conference rooms, or home theatres, this wall mount offers reliable support for dynamic display setups. The durable construction of the HL15-1L ensures stability and safety when mounting a variety of television sizes, accommodating professional installation requirements.
Type Wall mount
Max. load Capacity 20kg
Colour Black
Depth 18.5cm
Dimensions (W x H x D) 20 x 20 x 18.5 cm
Distance to wall (max.) 185mm
Distance to wall (min.) 55mm
For Screen Size 58,4 cm (23") - 106,7 cm (42")
Height 20cm
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 5°
Tilt Range (top) 15°
Weight 0.7kg
Width 20cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot