My Wall HL 55L Monitor base Black Height-adjustable 17"-32" Displays & Mounts

MPN
HL 55 L
Brand
My Wall
EAN-13
4012386135975
Order Code
16-9720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.58 £25.99
10+ £25.24
50+ £25.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

My Wall HL 55L is a versatile monitor base designed for display sizes ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches). Engineered for precision and durability, this black, height-adjustable unit not only provides stable support but also promotes ergonomic positioning essential in professional environments. It is an excellent choice for engineers seeking reliable mounting solutions in control rooms, offices, and workstations where ease of adjustment and robust display compatibility are crucial. Additionally, the My Wall HL 55L enhances workspace organisation, supporting efficient layouts in settings that demand flexibility in display handling.
Adjustable Height Yes
Rotation No
Type Monitor base
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Holder Type Height-adjustable
Pneumatic technology No
Screen size diagonal (inches) 1inch
Suitable For 43,2 cm (17") - 81,3 cm (32")

Reviews

Be the first to submit a review

Trustpilot