My Wall HL 51-3 L 3x Monitor Desk Mount Black Rotatable Tiltable 17"-30"

MPN
HL 51-3 L
Brand
My Wall
EAN-13
4012386135944
Order Code
16-9718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £137.86 £122.22
10+ £120.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

My Wall HL 51-3 L 3x Monitor Desk Mount is a versatile mounting solution designed to support up to three monitors ranging from 43.2 cm (17 inches) to 76.2 cm (30 inches). This desk mount is finished in a sleek black and offers both rotational and tilting capabilities, allowing for optimal positioning and orientation of monitors to suit various user preferences and ergonomic requirements. Ideal for professional environments such as engineering workstations, design studios, and control rooms, it supports enhanced workspace organisation and efficiency by seamlessly integrating multiple displays. The robust construction ensures stability and durability, making it suitable for continuous use in demanding settings. This product falls under the category of Displays, Mounts, and Docking Stations, providing a reliable and adjustable option for complex multi-monitor setups.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 3
Colour Black
Max. table Thickness 50mm
Pneumatic technology No
Suitable For 43,2 cm (17") - 76,2 cm (30")
Tilt Range (top) 45°
VESA standard 100 x 75 mm

Reviews

Be the first to submit a review

Trustpilot