My Wall HL 51-1 L Monitor desk mount 17"-32" Black Height-adjustable

MPN
HL 51-1 L
Brand
My Wall
EAN-13
4012386135951
Order Code
16-9716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

My Wall HL 51-1 L Monitor Desk Mount offers a versatile and durable mounting solution suitable for displays ranging from 17 inches (43.2 cm) to 32 inches (81.3 cm). Engineered for robustness, this black, height-adjustable desk mount accommodates a variety of positioning needs, providing optimal ergonomic configuration for monitor placement. Fabricated with precision for displays, mounts, and docking stations applications, the device facilitates seamless integration into professional workspaces, including office environments and technical workstations. By allowing the user to easily adjust the display’s elevation, tilt, and swivel, the mount enhances productivity and comfort for engineers and designers who require adaptable monitor setups in their daily operations.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Add-on displays 1
Colour Black
Holder Type Height-adjustable
Max. load Capacity 9kg
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")

Reviews

Be the first to submit a review

Trustpilot