My Wall HL 4-2 WL TV ceiling mount Tiltable Telescopic Swivelling design

MPN
HL 4-2 WL
Brand
My Wall
EAN-13
4012386133926
Order Code
16-9713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

My Wall 1610005 - My Wall HL 4-2 WL is a ceiling mount specifically engineered for televisions, featuring a tiltable, telescopic, and swivelling configuration. It is manufactured to accommodate a variety of display sizes, providing flexibility in positioning and orientation with precision adjustment capabilities, which enhance user convenience by allowing optimal viewing angles. The robust structure ensures secure and stable mounting, making it an ideal choice for commercial settings such as offices or retail environments, where displays need to be safely mounted overhead while maintaining accessibility. Its engineered versatility facilitates a wide range of motion, making it suitable for dynamic environments where space-saving and adaptability are paramount.
Type Ceiling Mount
Max. load Capacity 30kg
Colour White
Depth 13cm
Dimensions (W x H x D) 16 x 85.5 x 13 cm
For Screen Size 58,4 cm (23") - 106,7 cm (42")
Height 85.5cm
Material (details) Iron
Max. distance to floor/ceiling 855mm
Min. distance to floor/ceiling 605mm
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 2400g
Width 16cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot