My Wall HL 4-1 WL TV ceiling mount Telescopic tiltable swivel 10"-30" retracts

MPN
HL 4-1 WL
Brand
My Wall
EAN-13
4012386133865
Order Code
16-9712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

My Wall HL 4-1 WL TV ceiling mount, part number 1610028, represents designed for versatile television installation. This ceiling mount accommodates screens ranging from 10 to 30 inches and features a telescopic design that allows for adjustable height, enhancing placement flexibility. With the capability to tilt and swivel, it enables optimal viewing angles and can retract, offering a discrete and space-efficient solution. Engineers often employ this mount in environments requiring efficient use of space, such as in conference rooms or home theatres, where ceiling installation can free up floors and walls while providing versatile screen positioning. This product is constructed to support robust and durable installation, ensuring reliability in demanding use cases.
Type Ceiling Mount
Maximum screen size 30"
Max. load Capacity 30kg
Colour White
Dimensions (W x H) 16 cm x 85.8 cm
For Screen Size 25,4 cm (10") - 76,2 cm (30")
Height 85.8cm
Material (details) Iron
Max. distance to floor/ceiling 858mm
Min. distance to floor/ceiling 608mm
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 2000g
Width 16cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot