My Wall HL 35 L TV wall mount 37" to 80" Rigid TV wall mounting.

MPN
HL 35 L
Brand
My Wall
EAN-13
4012386135012
Order Code
16-9711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £11.29 £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/09/2026

My Wall HL 35 L, identified by the Manufacturer's Part Number 2300082, represents a standard in robust TV wall mounting solutions for flat screens ranging from 37 to 80 inches. This rigid mount is engineered for durability and precision, providing a secure fixture designed to support significant weight without compromising stability. Its configuration facilitates easy installation on a variety of wall surfaces, making it suitable for both residential and commercial settings, where dependable mounting of large displays is essential. With a focus on maintaining optimal viewing angles and reducing installation complexity, the My Wall HL 35 L is an ideal choice for engineers and technicians seeking a reliable mounting solution for immersive audio-visual environments.
Type Wall mount
Maximum screen size 80"
Max. load Capacity 50kg
Colour Black
Depth 17mm
Dimensions (W x H x D) 635 x 105 x 17 mm
Distance to wall (max.) 17mm
Distance to wall (min.) 17mm
For Screen Size 94,0 cm (37") - 203,2 cm (80")
Height 105mm
Holder Type Rigid
Pneumatic technology No
Width 635mm

Reviews

Be the first to submit a review

Trustpilot