My Wall HL 26 L TV wall mount Swivelling design for versatile viewing

MPN
HL 26 L
Brand
My Wall
EAN-13
4012386134848
Order Code
16-9710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £21.03 £17.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

My Wall HL 26 L, introduces designed for flexible and efficient display solutions. The My Wall HL 26 L wall mount, also referred to by its alternate identifier 2265876, features a swivelling mechanism that allows for a versatile range of motion, enhancing the viewing experience by facilitating multiple viewing angles. Constructed with robust materials, this wall mount is engineered to support a variety of television models while maintaining structural integrity. This product is ideal for engineering applications in fields such as audio-visual equipment installation and interior systems, where adaptability and precision in display positioning are crucial. Its design accommodates both commercial and residential settings, ensuring that spatial constraints are minimised while maintaining optimal viewing configurations.
Type Wall mount
Max. load Capacity 40kg
Colour Black/white
Distance to wall (min.) 33mm
Holder Type Swivelling
Pneumatic technology No
Rotation 3°

Reviews

Be the first to submit a review

Trustpilot