My Wall HL 25-1 L Monitor desk mount black rotatable 17"-35" bracket

MPN
HL 25-1 L
Brand
My Wall
EAN-13
4012386135821
Order Code
16-9709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £80.90 £68.77
10+ £67.50
50+ £67.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

My Wall HL 25-1 L is a monitor desk mount bracket that is expertly designed to fit displays ranging from 43.2 cm (17 inches) to 88.9 cm (35 inches). This robust and versatile mounting solution is manufactured in a sleek black finish and features a rotatable design, allowing for optimal screen positioning and ergonomics in various work environments. Engineered specifically for use with monitors, this desk mount is ideal for enhancing workspace efficiency in corporate offices, home workstations, and technical settings where adjustable display orientation is required. The construction is characterised by high-quality materials ensuring durability and stability, making it suitable for professional and engineering applications where precise alignment and configuration are crucial.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 11kg
Add-on displays 1
Colour Black
Holder Type Rotatable
Pneumatic technology No
Suitable For 43,2 cm (17") - 88,9 cm (35")

Reviews

Be the first to submit a review

Trustpilot