My Wall HL 22-1 L Monitor Desk Mount 17-32" 9kg Gas Spring 2xUSB Black

MPN
HL 22-1 L
Brand
My Wall
EAN-13
4012386135463
Order Code
21-7060
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.94 £53.20
10+ £52.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

A new dimension of visual comfort. With its well thought-out concept of comfort, ergonomics and design, our HL 22-1 L knows how to convince. It presents itself with two integrated USB-connections in the front side. These enable you to connect your smartphone, USB sticks, USB headsets and other USB devices quickly and easily. This makes it easy to synchronize your data, conduct video conferences or charge your smartphone. You no longer have to stand up and search for a free slot behind your PC. The adjustment of the ergonomically correct viewing angle is also child's play. With just a few simple steps you can set your screen perfectly. For this purpose, functions are available for height adjustment as well as for turning, tilting and swiveling. The integrated spring system allows you to set the desired monitor height tool and continuously. This avoids typical symptoms, such as when you stay in front of the screen for a longer period of time Head and neck pain. Whether working or playing, the HL 22-1 L offers a great addition to your setup. The scope of delivery includes a mounting bracket as well as a VESA quick-change plate for mounting your monitor. Use the clip to mount your monitor on tables from 1 to 8.5 cm thick. The VESA quick-change plate holds your screen securely at up to 9 kg and also enables easy mounting and de-mounting. Our holder is not only functional. With its elegant design, it is also a visual highlight. The high-quality black-anthracite paint gives the holder a noble look. The integrated cable management provides for a free desk and rounds off the esthetic image.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot