My Wall HL 19 L 1x Monitor desk mount 43.2cm-68.6cm Black Swivelling tiltable

MPN
HL 19 L
Brand
My Wall
EAN-13
4012386135296
Order Code
16-9707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £68.13 £57.91
10+ £56.84
50+ £56.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

My Wall HL 19 L, part number HL 19 L, is a versatile monitor desk mount specifically designed for displays ranging from 43.2 cm (17 inches) to 68.6 cm (27 inches). This black mount offers robust functionality with its swivelling and tiltable features, allowing for optimal viewing angles and adjustments in various working environments. It facilitates rotation, enabling seamless transitions between landscape and portrait modes, which is particularly useful for engineering applications such as CAD modelling, data analysis, and software development where screen orientation flexibility is crucial. Engineered for stability and ease of use, this mount supports ergonomic workstation setups, enhancing productivity and reducing strain from extended monitor use.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 12kg
Add-on displays 1
Colour Black
Pneumatic technology No
Suitable For 43,2 cm (17") - 68,6 cm (27")
Tilt Range (top) 45°

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot