My Wall HL 17 L Monitor desk mount Black Swivelling Tiltable Adjustable

MPN
HL 17 L
Brand
My Wall
EAN-13
4012386134978
Order Code
16-9704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £50.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

My Wall HL 17 L is an advanced monitor desk mount designed for versatile and ergonomic display solutions. As a crucial component in the category of displays, mounts, and docking stations, this mount offers a black, swivelling, tiltable, and height-adjustable stand that enhances user comfort and productivity. Engineered for precision, the HL 17 L supports dynamic rotations and adjustments, making it ideal for technical workspaces, control centres, and design studios where multi-angle visibility and screen positioning are essential. Its robust construction ensures stability while providing flexibility to accommodate various monitor sizes and orientations. This mount epitomises efficient space utilisation and ergonomic design, meeting the demanding requirements of modern computational and display environments.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 10kg
Add-on displays 1
Colour Black
Depth 250mm
Dimensions (W x H x D) 325 x 325 x 250 mm
Distance to wall (max.) 296mm
Distance to wall (min.) 220mm
Height 325mm
Pneumatic technology No
Tilt Range (top) 90°
Width 325mm

Reviews

Be the first to submit a review

Trustpilot