My Wall HL 16 WL Monitor desk mount 43.2-81.3cm Rotatable Tiltable White

MPN
HL 16 WL
Brand
My Wall
EAN-13
4012386135715
Order Code
16-9703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £38.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

My Wall HL 16 WL is a desk mount designed for displays, specifically accommodating monitors ranging in size from 43.2 cm (17 inches) to 81.3 cm (32 inches). This monitor mount allows for precise positioning with its rotatable and tiltable features, enabling the user to easily adjust the viewing angle for optimal ergonomics. Constructed in a white finish, it integrates seamlessly into modern office or home environments. The mount is engineered for applications requiring dynamic visual display arrangements, such as in control rooms, graphic design stations, or any workspace where monitor adjustability is essential for productivity and comfort.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 1
Colour White
Material (details) Aluminium
Max. table Thickness 85mm
Pneumatic technology Yes
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 90°
VESA standard 100 x 75 mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot