My Wall HL 12 WL TV Ceiling Mount Rotatable Tiltable 17"-37" Roof Use

MPN
HL 12 WL
Brand
My Wall
EAN-13
4012386135654
Order Code
16-9702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £29.21 £24.83
10+ £24.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 21/12/2026

My Wall HL 12 WL, Manufacturer's Part Number 2573191, is a ceiling mount designed for TVs ranging from 17 to 37 inches. This rotatable and tiltable mount facilitates optimal viewing angles by allowing for both horizontal rotation and vertical tilt adjustments, making it adaptable to various room layouts and viewing preferences. Engineered for roof installation, it provides a robust solution for securely mounting TVs in environments such as conference rooms, classrooms, and residential spaces. With its sturdy construction, it ensures stable support while accommodating frequent angle adjustments, making it suitable for dynamic settings that require flexibility in screen orientation.
Type Ceiling Mount
Maximum screen size 37"
Max. load Capacity 20kg
Colour White
For Screen Size 43,2 cm (17") - 94,0 cm (37")
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) -90°
Tilt Range (top) 90°

Reviews

Be the first to submit a review

Trustpilot