My Wall "HF6L" TV wall mount

MPN
"HF6L"
Brand
My Wall
EAN-13
4012386137818
Order Code
21-7043
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.86 £31.63
10+ £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 27/10/2026

With the tilting TV wall bracket for XXL TV up to 140" (356 cm) your living room becomes a home cinema. Developed for large TVs from 37" to 140" (94 - 356 cm), the wall bracket convinces with a load capacity of up to 125 kg, so that even the largest models can be mounted securely. The inclination function of the TV bracket with an angle of +/-7° provides at all times for the optimum viewing angle and reduces reflections. Despite the inclination possibility, the holder with a wall distance of 62 mm offers the possibility of letting the TV hover almost at the wall. By the practical quick release function the TV can be removed in just a few steps from the television holder and you have quick access to all connections, WAS simplifies the maintenance and wiring considerably. With VESA dimensions from 300x200 to 1200x800, the TV wall mount is compatible with a wide range of TV models. Whether in the living room or in the gaming setup - in this model stability, comfort and modern design are combined.
Type Wall mount
Maximum screen size 140"

Reviews

Be the first to submit a review

Trustpilot