My Wall "HF5L" TV wall mount

MPN
"HF5L"
Brand
My Wall
EAN-13
4012386137825
Order Code
21-7042
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 11/07/2026

The wall bracket for XXL TV up to 140 inch (356 cm) provides for a pure cinema feeling at home. It is designed for screens of 37" - 140" (94 - 356 cm) and impresses with its load capacity of up to 125 kg, so that even the largest models can be mounted safely. The elegant slim design keeps the TV close to the wall with only 32 mm wall distance and provides for a modern, minimalist look. At the same time, the Quick Release function offers easy access to cables and connections, so that maintenance, cabling or device changing are possible quickly and easily. Thanks to the extensive VESA compatibility 300x200 to 1200x800, the bracket can be combined with a variety of TV models and combines high load capacity, stylish design and clever functionality in one. This text is machine translated.
Type Wall mount
Maximum screen size 140"

Reviews

Be the first to submit a review

Trustpilot