My Wall HF20L Telescopic TV wall mount 37"-70" swivels tilts 94cm-178cm

MPN
HF20L
Brand
My Wall
EAN-13
4012386133261
Order Code
16-9699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £45.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/11/2026

My Wall HF20L, identified by the manufacturer's part number 1891217, is a telescopic TV wall mount engineered to accommodate televisions ranging from 37 inches to 70 inches. This product offers a robust and versatile mounting solution, providing horizontal support between 94 cm and 178 cm. Designed with engineering precision, the mount allows for both swivelling and tilting, enabling optimal viewing angles in diverse installation scenarios. Frequently utilised in residential, commercial, and educational settings, the My Wall HF20L is well-suited for mounting flat-screen televisions in conference rooms, lecture halls, and modern living areas where adjustable positioning is required. The high-quality design ensures reliable support and durability for securing televisions within the specified size and weight range.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 50kg
Colour Black
Depth 51cm
Dimensions (W x H x D) 66 x 43 x 51 cm
Distance to wall (max.) 510mm
Distance to wall (min.) 64mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 43cm
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 60°
Swivel Range (right) 60°
Tilt Range (bottom) 20°
Tilt Range (top) 10°
Weight 6.8kg
Width 66cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot