My Wall HF2-3L TV wall mount tiltable 37"-70"

MPN
HF2-3L
Brand
My Wall
EAN-13
4012386133322
Order Code
16-9700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £13.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 30/11/2026

My Wall HF2-3L, Manufacturer's Part Number: 1891218, is a precisely engineered TV wall mount designed to support flat-panel televisions ranging from 37 to 70 inches. This product combines robust steel construction with a tiltable functionality that permits users to adjust the viewing angle, thus enhancing ergonomic application in various environments. The HF2-3L is equipped with secure mounting brackets adhering to VESA standards, ensuring compatibility with a wide range of television brands and models. Typical engineering applications include residential living spaces, commercial displays, and educational facilities where secure and flexible television positioning is required. The efficient spatial design optimises wall space utilisation, providing a functional solution for modern display setups.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 35kg
Colour Black
Depth 42.5cm
Dimensions (W x H x D) 69.8 x 0.34 x 42.5 cm
Distance to wall (max.) 34mm
Distance to wall (min.) 34mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 0.34cm
Holder Type Tiltable
Material (details) Steel
Pneumatic technology No
Tilt Range (bottom) 10°
Tilt Range (top) 10°
Weight 1.3kg
Width 69.8cm

Reviews

Be the first to submit a review

Trustpilot