My Wall HF19L TV wall mount telescopic 32" to 70" variable distance

MPN
HF19L
Brand
My Wall
EAN-13
4012386134039
Order Code
16-9698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £32.11 £29.47
10+ £28.83
50+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 30/11/2026

My Wall HF19L, identified as manufacturer part number 1891216 - My Wall HF19L, is a telescopic TV wall mount bracket supporting screen sizes from 32 inches to 70 inches. Engineered with a variable distance feature, it offers flexibility in positioning by allowing the television to be pulled away from the wall and adjusted to optimal viewing angles. The structure ensures compatibility with a diverse range of display assemblies, accommodating the VESA mounting hole patterns commonly utilised in commercial and residential engineering projects. Its robust construction and adjustable design make it suitable for integrating within audiovisual setups, control rooms, and conference environments where precise screen placement is crucial.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 40kg
Colour Black
Depth 64cm
Dimensions (W x H x D) 41 x 43.5 x 64 cm
Distance to wall (max.) 435mm
Distance to wall (min.) 72mm
For Screen Size 81,3 cm (32") - 177,8 cm (70")
Height 43.5cm
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 60°
Swivel Range (right) 60°
Tilt Range (bottom) 10°
Tilt Range (top) 12°
Weight 4.5kg
Width 41cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot