My Wall HF1-3L TV wall mount 37" to 70" Rigid

MPN
HF1-3L
Brand
My Wall
EAN-13
4012386133315
Order Code
16-9697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

My Wall HF1-3L is the Manufacturer's Part Number for a robust television wall mount designed to support displays ranging from 37 inches to 70 inches. This product, also identified by the alternative description 1891215 - My Wall HF1-3L, features a rigid structure that ensures secure and stable mounting in both residential and commercial environments. Constructed from high-grade materials, the mount offers reliable support for flat-panel television installations, making it suitable for use in home theatres, conference rooms, or educational facilities where durable and fixed mount configurations are required. It is engineered to accommodate various display models while maintaining ease of installation and compliance with industry-standard mounting patterns.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 35kg
Colour Black
Depth 42.5cm
Dimensions (W x H x D) 69.8 x 0.34 x 42.5 cm
Distance to wall (max.) 34mm
Distance to wall (min.) 34mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 0.34cm
Holder Type Rigid
Material (details) Steel
Pneumatic technology No
Weight 1kg
Width 69.8cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot