My Wall HF 20 WL Tiltable TV wall mount rotatable extends 94 cm - 178 cm

MPN
HF 20 WL
Brand
My Wall
EAN-13
4012386135708
Order Code
16-9694
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £45.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/07/2026

My Wall HF 20 WL Tiltable TV wall mount, under Manufacturer Part Number 2573193 – My Wall HF 20 WL. This product is engineered for optimal flexibility, offering a rotatable and tiltable design that supports television sizes extended between a substantial range of 94 cm to 178 cm. Its adjustable arm enables engineers to customise viewing angles for enhanced visual installations, making it ideal for both residential and commercial applications where surface mounting and space efficiency are critical. The robust construction of the mount ensures durability and reliability, accommodating a wide variety of televisual equipment with precision-aligned orientation. Its versatility makes it a suitable component for integrated systems in conference rooms, public display areas, and home theatres.
Type Wall mount
VESA Size 600 x 400 mm
Maximum screen size 70"
Colour White
Distance to wall (max.) 510mm
Distance to wall (min.) 64mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Max. load Capacity 50kg
Pneumatic technology No
Swivel Range (left) 120°
Swivel Range (right) 120°
Tilt Range (bottom) -20°
Tilt Range (top) 10°

Reviews

Be the first to submit a review

Trustpilot