My Wall HF 11-2 WL TV wall mount tiltable 58.4cm-106.7cm rotatable

MPN
HF 11-2 WL
Brand
My Wall
EAN-13
4012386435822
Order Code
16-9693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

My Wall HF 11-2 WL (Manufacturer's Part Number: 2573189) is a TV wall mount engineered to accommodate flat screens measuring between 58.4 cm and 106.7 cm. This wall mount offers both tiltable and rotatable functionalities, providing users with a versatile solution for optimising viewing angles. Precision-engineered for robust support, it is suited for use in residential, commercial, and educational environments where flexible display positioning is required. The My Wall HF 11-2 WL aids in space-saving installations and enhances ergonomic viewing by allowing precise adjustments to the mounted screen's orientation.
Type Wall mount
Max. load Capacity 20kg
Colour White
Distance to wall (max.) 360mm
Distance to wall (min.) 50mm
For Screen Size 58,4 cm (23") - 106,7 cm (42")
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -12°
Tilt Range (top) 5°

Reviews

Be the first to submit a review

Trustpilot