My Wall HF 11-2 L TV wall mount 23"-42" Swivelling tiltable

MPN
HF 11-2 L
Brand
My Wall
EAN-13
4012386133292
Order Code
16-9692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 03/12/2026

My Wall HF 11-2 L, Manufacturer's Part Number 1537631, is a versatile TV wall mount designed to accommodate screens ranging from 23 to 42 inches. This product offers both swivelling and tilting capabilities, providing optimal viewing angles by allowing adjustments with precision engineering. Constructed from robust materials, the mount is engineered for durability and easy installation, suitable for residential and commercial settings where space optimisation and equipment security are paramount. It is particularly useful in engineering and design applications, where the precise positioning of display monitors can enhance user interaction and data visualisation. This unit supports contemporary screen formats and is built to seamlessly integrate into existing setups, ensuring reliable performance in demanding environments.
Type Wall mount
Maximum screen size 42"
Max. load Capacity 20kg
Colour Black
Depth 23cm
Dimensions (W x H x D) 23 x 18 x 23 cm
Distance to wall (max.) 36cm
Distance to wall (min.) 5cm
For Screen Size 58,4 cm (23") - 106,7 cm (42")
Height 18cm
Holder Type Swivelling/tiltable
Material (details) Aluminium, metal
Pneumatic technology No
Rotation 6°
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -12°
Tilt Range (top) +5°
Weight 1600g
Width 23cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot