My Wall HF 11-1 L TV wall mount 23"-42" Swivelling tiltable

MPN
HF 11-1 L
Brand
My Wall
EAN-13
4012386133285
Order Code
16-9690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £8.62 £7.90
10+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

My Wall HF 11-1 L, with the manufacturer part number 1537630, is designed for securely mounting televisions ranging from 23 inches to 42 inches. This TV wall mount features a swivelling mechanism, allowing for adjustable viewing angles to accommodate different viewing preferences or room layouts. The mount also includes a tiltable function, which enables further customisation of the display angle, enhancing visual comfort by reducing glare. Engineered for stability and reliability, it is suitable for residential and commercial applications where precise positioning of display screens is required, such as in conference rooms, waiting areas, and home cinemas. This robust and versatile solution offers a practical approach to mounting flat-panel displays while maintaining flexibility in screen orientation.
Type Wall mount
Maximum screen size 42"
Max. load Capacity 20kg
Colour Black
Depth 23cm
Dimensions (W x H x D) 23 x 18 x 23 cm
Distance to wall (max.) 19cm
Distance to wall (min.) 5cm
For Screen Size 58,4 cm (23") - 106,7 cm (42")
Height 18cm
Holder Type Swivelling/tiltable
Material (details) Aluminium, metal
Pneumatic technology No
Rotation 6°
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -12°
Tilt Range (top) +5°
Weight 1600g
Width 23cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot