My Wall HE7-2L TV wall mount 42"-100" built-in level rigid mounting

MPN
HE7-2L
Brand
My Wall
EAN-13
4012386136422
Order Code
16-9689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £27.07 £23.01
10+ £22.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

My Wall HE7-2L, bearing the manufacturer's part number 2903022, is a TV wall mount engineered to securely support flat screens ranging from 42 to 100 inches in size. This mounting solution incorporates a built-in level mechanism, ensuring precise installation alignment with minimal effort. Constructed from robust materials, the HE7-2L offers durable support and stability, making it suitable for residential and commercial installations where reliable and rigid mounting is essential. This wall mount is ideal for applications that require optimal viewing angles and space efficiency, such as in conference rooms, educational facilities, or retail environments. Its design accounts for the efficient management of cables, contributing to a clean and organised installation appearance.
Type Wall mount
Maximum screen size 100"
Max. load Capacity 75kg
Colour Black
Distance to wall (max.) 9.5mm
For Screen Size 106,7 cm (42") - 254,0 cm (100")
Holder Type Rigid
Pneumatic technology No

Reviews

Be the first to submit a review

Trustpilot