My Wall HE7-1L TV wall mount Built-in level 94 cm to 203.2 cm Rigid type

MPN
HE7-1L
Brand
My Wall
EAN-13
4012386136439
Order Code
16-9688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £24.52 £22.28
10+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 30/11/2026

My Wall, with the manufacturer's part number HE7-1L, offers the HE7-1L TV wall mount, alternatively described as 2903021. This product is a rigid type mount designed to support televisions with screen sizes ranging from 94 cm to 203.2 cm. It features a built-in level for precise alignment, ensuring optimal viewing angles and stability. The mount is suitable for engineering applications where robust and secure TV installations are required, such as in educational environments, corporate meeting rooms, or control centres. Its design supports safe and efficient installations, meeting the demands of both residential and commercial settings.
Type Wall mount
Max. load Capacity 75kg
Colour Black
Distance to wall (max.) 9.5mm
For Screen Size 94,0 cm (37") - 203,2 cm (80")
Holder Type Rigid
Pneumatic technology No

Reviews

Be the first to submit a review

Trustpilot