My Wall HD3L TV ceiling mount Telescopic Swivelling Tiltable 94-178 cm

MPN
HD3L
Brand
My Wall
EAN-13
4012386133179
Order Code
16-9685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/12/2026

My Wall HD3L, referenced by the Manufacturer's Part Number 1891212, as a versatile ceiling mount for televisions designed to accommodate screens ranging from 94 cm to 178 cm. This product offers an adjustable telescopic arm that facilitates precise height positioning, coupled with swivelling and tilting capabilities that allow for optimal viewing angle adjustments in a variety of settings. The robust design ensures stability and compatibility with diverse TV models, making it suitable for use in engineering environments such as control rooms, conference rooms, and educational facilities where space efficiency and configurability are paramount.
Type Ceiling Mount
Maximum screen size 70"
Max. load Capacity 50kg
Colour Black
Depth 112.8cm
Dimensions (W x H x D) 68 x 18 x 112.8 cm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 18cm
Material (details) Steel
Max. distance to floor/ceiling 1560mm
Min. distance to floor/ceiling 1060mm
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) 25°
Weight 6.9kg
Width 68cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot