My Wall HC2-1L TV wall mount 13"-43" Rotatable Tiltable Built-in level

MPN
HC2-1L
Brand
My Wall
EAN-13
4012386137245
Order Code
16-9682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £14.54 £13.65
10+ £13.20
50+ £13.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

My Wall HC2-1L, also referenced as 3314703, is designed to provide robust and versatile mounting solutions for televisions ranging from 13 to 43 inches. This TV wall mount offers both rotational and tiltable adjustments, ensuring optimal viewing angles with ease. Built with a high degree of precision, it features a built-in level to facilitate accurate installation on a variety of wall types. Its engineering applications make it suitable for use in domestic, commercial, and educational settings where secure and adaptable television mounting is required. With its commitment to durability and functionality, the My Wall HC2-1L is a reliable choice for stability, catering to the needs of engineers looking for efficient and adaptable mounting solutions.
Type Wall mount
Maximum screen size 43"
Max. load Capacity 15kg
Colour Silver
Distance to wall (max.) 86mm
For Screen Size 33 cm (13") - 109,2 cm (43")
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) -42°
Tilt Range (top) +45°

Reviews

Be the first to submit a review

Trustpilot