My Wall HB 6 WL Speaker wall mount White Tiltable Rotatable 64 mm range

MPN
HB 6 WL
Brand
My Wall
EAN-13
4012386135272
Order Code
16-9675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 12/10/2026

My Wall HB 6 WL, also known as 2372085, is a versatile speaker wall mount designed for precise audio positioning in various settings. The mount is constructed to be both tiltable and rotatable, providing a 64 mm range of motion to accommodate different speaker sizes and installations. Its robust design makes it suitable for use in both residential and commercial environments, ensuring secure and adaptable speaker positioning for optimised acoustics. Featuring a white finish, the mount integrates seamlessly within diverse interior designs while providing the durability and stability required for long-term use. This product is ideal for engineers and audio specialists who require a reliable solution for mounting speakers in boardrooms, auditoriums, and home theatre systems.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour White
Content 1
Depth 64mm
Distance to wall (max.) 64mm
Distance to wall (min.) 64mm
Height 87mm
Max. load Capacity 3.5kg
Rotatable Yes
Swivel Range (left) 70°
Swivel Range (right) 70°
Tilt Range (bottom) 20°
Tilt Range (top) 20°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot