My Wall HB 5 WL Speaker wall mount Rotatable Tiltable White 2 pcs

MPN
HB 5 WL
Brand
My Wall
EAN-13
4012386135111
Order Code
16-9674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £30.77 £27.31
10+ £26.52
50+ £26.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

My Wall HB 5 WL, Manufacturer's Part Number 2338417, introduces a precision-engineered speaker wall mount designed for versatile and secure installation. The mount is both rotatable and tiltable, offering enhanced flexibility in positioning, which is essential for optimising acoustic performance. This unit, finished in white for aesthetic integration, comes in a set of two, making it suitable for standard stereo configurations or multiple speaker setups. Constructed for durability, it supports audio equipment in various environments such as residential spaces, auditoriums, or commercial settings. The robust design ensures reliable support, aligning with the stringent demands of acoustic engineering and architectural applications.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour White
Content 2
Depth 152mm
Dimensions (W x H x D) 280 x 142 x 152 mm
Height 142mm
Max. load Capacity 25kg
Rotatable Yes
Swivel Range (left) 270°
Swivel Range (right) 270°
Tilt Range (bottom) 7°
Tilt Range (top) 7°
Width 280mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot