My Wall HA3SL VESA adapter Universal Wall Bracket Extensions Black

MPN
HA3SL
Brand
My Wall
EAN-13
4012386133889
Order Code
16-9670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 21/12/2026

My Wall HA3SL, with the Manufacturer's Part Number 1891210, is designed to extend the functionality of VESA mounts for versatile wall bracket applications. This universal wall bracket extension, finished in a sleek black, facilitates compatibility with a wide range of monitor and television mounting setups, offering increased flexibility in display orientations. Engineers commonly utilise the My Wall HA3SL in scenarios where standard VESA mounts require additional reach or enhanced stability for varying display configurations. These extensions are constructed from durable materials to ensure reliable performance and longevity in both residential and commercial environments.
Adjustable Height No
Rotation No
Type VESA adapter
Colour Black
Compatible With Universal
Depth 0.3cm
Dimensions (W x H x D) 22 x 22 x 0.3 cm
Height 22cm
Material (details) Steel
Weight 950g
Width 22cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot