My Wall HA 6 L Monitor mount Black Rigid 17"-27" Displays Mounts Docking

MPN
HA 6 L
Brand
My Wall
EAN-13
4012386134664
Order Code
16-9669
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.59 £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

My Wall HA 6 L is an advanced monitor mount designed for rigid and stable support of displays ranging from 43.2 cm (17 inches) to 68.6 cm (27 inches). This black mount provides a robust solution for professionals requiring secure positioning of monitors in both industrial and office environments. The engineering construction ensures precision alignment, making it ideal for applications where stability and adjustment of viewing angles are critical. Engineers often select this mount for integration in control rooms, technical workstations, and laboratory settings due to its high durability and compatibility with a broad range of monitor sizes. The My Wall HA 6 L enables efficient use of workspace by securely docking displays while allowing for necessary ergonomic adjustments.
Adjustable Height No
Rotation No
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Holder Type Rigid
Pneumatic technology No
Suitable For 43,2 cm (17") - 68,6 cm (27")

Reviews

Be the first to submit a review

Trustpilot