My Wall HA 3 L VESA adapter Universal TV & Monitor Bracket Extensions Silver

MPN
HA 3 L
Brand
My Wall
EAN-13
4012386130826
Order Code
16-9668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.70 £5.38
10+ £5.17
50+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

My Wall 3 L, introduces a universal TV and monitor bracket extension adapter, available as under alternate description 1537640. This VESA adapter is designed to enhance compatibility between non-standard TV or monitor mounts and the industry-standard VESA configurations, making it a versatile solution in scenarios where screen fitting adjustments are required. Engineered in an elegant silver finish, the adapter extends mounting capabilities, facilitating its use in diverse settings such as conference rooms, offices, and home theatres. By providing additional support and flexibility, the My Wall 3 L adapter aids in the secure installation of larger or uniquely positioned displays, catering to professional audio-visual integration and setup requirements.
Adjustable Height No
Rotation No
Type VESA adapter
Colour Silver
Compatible With Universal
Depth 3mm
Dimensions (W x H x D) 220 x 220 x 3 mm
Height 220mm
Material (details) Metal
Weight 902g
Width 220mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot