My Wall H9-6L TV wall mount tiltable swivelling variable distance 58-109 cm

MPN
H9-6L
Brand
My Wall
EAN-13
4012386132264
Order Code
16-9666
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/08/2026

My Wall H9-6L, alternatively described as 1969597, is a robust and versatile TV wall mount designed to accommodate screens with a variable distance from 58 to 109 cm, offering both tilt and swivel capabilities. Engineered for durability and precision, this mount allows for optimal viewing angles, ensuring ease of adjustment in confined spaces or varying room setups. It is ideal for applications in both residential and commercial environments, enabling secure mounting of televisions in living rooms, offices, conference rooms, and educational settings. This product’s engineering prioritises both safety standards and the flexibility needed to support a wide range of display sizes and weights. It is a generation product suitable for engineers and installers seeking reliable and efficient wall-mounting solutions.
Type Wall mount
Maximum screen size 43"
Colour Silver
Depth 47cm
Dimensions (W x H x D) 20 x 16.2 x 47 cm
Distance to wall (max.) 418mm
Distance to wall (min.) 98mm
For Screen Size 58,4 cm (23") - 109,2 cm (43")
Height 16.2cm
Holder Type Swivelling/tiltable
Material (details) Steel
Max. load Capacity 30kg
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 2kg
Width 20cm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot