My Wall H9-5L TV wall mount Tiltable Variable distance 25.4-76.2cm Swivelling

MPN
H9-5L
Brand
My Wall
EAN-13
4012386130604
Order Code
16-9664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £32.88 £27.95
10+ £27.14
50+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/09/2026

My Wall H9-5L (Manufacturer's Part Number: 1969586) is a versatile TV wall mount designed for secure and adaptable television installation. Capable of accommodating a variable distance ranging from 25.4 cm to 76.2 cm, this mount offers enhanced flexibility for optimising viewing angles in varied environments. The swivel and tilt features allow precise positioning, making it suitable for applications in professional settings such as conference rooms or educational facilities, where adjustable viewing is critical. Constructed with robust materials, it ensures durability and reliability for safely mounting displays of varying sizes. The My Wall H9-5L provides a practical solution for engineers seeking to efficiently manage space without compromising on viewing accessibility.
Type Wall mount
Maximum screen size 30"
Max. load Capacity 30kg
Colour Silver
Depth 47cm
Dimensions (W x H x D) 10 x 16.2 x 47 cm
Distance to wall (max.) 470mm
Distance to wall (min.) 80mm
For Screen Size 25,4 cm (10") - 76,2 cm (30")
Height 16.2cm
Holder Type Swivelling/tiltable
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 1.6kg
Width 10cm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot