My Wall H9-4L TV wall mount Tiltable Swivelling 25.4-76.2 cm from wall

MPN
H9-4L
Brand
My Wall
EAN-13
4012386130598
Order Code
16-9663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £17.17 £15.81
10+ £15.29
50+ £15.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

My Wall H9-4L, manufacturer part number 1969593, is a TV wall mount engineered for optimal functionality and versatility. This mount supports a range of televisions, accommodating displays sized from 25.4 cm to 76.2 cm from the wall, with a robust design that allows both tilt and swivel adjustments. Its construction facilitates precise positioning of the TV for enhanced viewing angles, making it suitable for both residential and commercial applications where space efficiency and ergonomic viewing are priorities. Constructed with durable materials, the H9-4L is ideal for engineers looking to implement a stable and adaptable display mounting solution in modern electronics installations.
Type Wall mount
Maximum screen size 30"
Max. load Capacity 30kg
Colour Silver
Depth 33cm
Dimensions (W x H x D) 10 x 16.2 x 33 cm
Distance to wall (max.) 330mm
Distance to wall (min.) 100mm
For Screen Size 25,4 cm (10") - 76,2 cm (30")
Height 16.2cm
Holder Type Swivelling/tiltable
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 1.1kg
Width 10cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot